
9457690030 | |
|---|---|
DigiKey Part Number | 9457690030-ND |
Manufacturer | |
Manufacturer Product Number | 9457690030 |
Description | CBL 5POS RCPT RA TO WIRE 0.98' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Category | 1st Connector Orientation A |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Obsolete | Length 0.98' (300.00mm) |
1st Connector Type Receptacle, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1682964 | Phoenix Contact | 7 | 1682964-ND | 21,65000 € | Similar |


