
9457611000 | |
|---|---|
DigiKey Part Number | 281-7501-ND |
Manufacturer | |
Manufacturer Product Number | 9457611000 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,54000 € | 25,54 € |
| 10 | 21,70900 € | 217,09 € |
| 25 | 20,35000 € | 508,75 € |
| 50 | 19,37900 € | 968,95 € |
| 100 | 18,45460 € | 1.845,46 € |
| 250 | 17,30052 € | 4.325,13 € |
| 500 | 16,47610 € | 8.238,05 € |
| Unit Price without VAT: | 25,54000 € |
|---|---|
| Unit Price with VAT: | 30,39260 € |

