
9457600000 | |
|---|---|
DigiKey Part Number | 281-6762-ND |
Manufacturer | |
Manufacturer Product Number | 9457600000 |
Description | CONN SAI 8 FIXED PUR 10M 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 € | 155,58 € |
| 5 | 145,29800 € | 726,49 € |
| 10 | 141,46500 € | 1.414,65 € |
| 25 | 136,87720 € | 3.421,93 € |
| 50 | 133,73460 € | 6.686,73 € |
| Unit Price without VAT: | 155,58000 € |
|---|---|
| Unit Price with VAT: | 185,14020 € |

