
9457311500 | |
|---|---|
DigiKey Part Number | 281-9457311500-ND |
Manufacturer | |
Manufacturer Product Number | 9457311500 |
Description | CBL 4POS RCPT TO PLUG RA 49.2' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 49.2' (15.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,92000 € | 33,92 € |
| 10 | 28,82600 € | 288,26 € |
| 25 | 27,02200 € | 675,55 € |
| 50 | 25,73280 € | 1.286,64 € |
| 100 | 24,50580 € | 2.450,58 € |
| 250 | 22,97352 € | 5.743,38 € |
| Unit Price without VAT: | 33,92000 € |
|---|---|
| Unit Price with VAT: | 40,36480 € |

