
9457270200 | |
|---|---|
DigiKey Part Number | 281-7439-ND |
Manufacturer | |
Manufacturer Product Number | 9457270200 |
Description | CBL 5POS RCPT TO PLUG RA 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 € | 19,61 € |
| 10 | 16,66200 € | 166,62 € |
| 25 | 15,61880 € | 390,47 € |
| 50 | 14,87360 € | 743,68 € |
| 100 | 14,16410 € | 1.416,41 € |
| 250 | 13,27812 € | 3.319,53 € |
| 500 | 12,64518 € | 6.322,59 € |
| Unit Price without VAT: | 19,61000 € |
|---|---|
| Unit Price with VAT: | 23,33590 € |

