
9457270100 | |
|---|---|
DigiKey Part Number | 281-7436-ND |
Manufacturer | |
Manufacturer Product Number | 9457270100 |
Description | CBL 5POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 € | 23,07 € |
| 10 | 19,61400 € | 196,14 € |
| 25 | 18,38600 € | 459,65 € |
| 50 | 17,50860 € | 875,43 € |
| 100 | 16,67340 € | 1.667,34 € |
| 250 | 15,63068 € | 3.907,67 € |
| 500 | 14,88580 € | 7.442,90 € |
| Unit Price without VAT: | 23,07000 € |
|---|---|
| Unit Price with VAT: | 27,45330 € |

