
9457270090 | |
|---|---|
DigiKey Part Number | 281-7435-ND |
Manufacturer | |
Manufacturer Product Number | 9457270090 |
Description | CBL 5POS RCPT TO PLUG RA 2.95' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 2.95' (900.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 2.95' (900.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| 10 | 29,62000 € | 296,20 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 41,47150 € |

