
9456900000 | |
|---|---|
DigiKey Part Number | 281-6754-ND |
Manufacturer | |
Manufacturer Product Number | 9456900000 |
Description | CONN SAI 8 FIXED PUR 10M 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,50000 € | 162,50 € |
| 5 | 151,82400 € | 759,12 € |
| 10 | 147,84400 € | 1.478,44 € |
| 25 | 143,08080 € | 3.577,02 € |
| 50 | 139,81880 € | 6.990,94 € |
| Unit Price without VAT: | 162,50000 € |
|---|---|
| Unit Price with VAT: | 193,37500 € |

