
9456500300 | |
|---|---|
DigiKey Part Number | 281-7405-ND |
Manufacturer | |
Manufacturer Product Number | 9456500300 |
Description | CBL 5POS RCPT RA TO PLUG 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 € | 21,12 € |
| 10 | 17,94600 € | 179,46 € |
| 25 | 16,82320 € | 420,58 € |
| 50 | 16,02040 € | 801,02 € |
| 100 | 15,25620 € | 1.525,62 € |
| 250 | 14,30212 € | 3.575,53 € |
| 500 | 13,62032 € | 6.810,16 € |
| Unit Price without VAT: | 21,12000 € |
|---|---|
| Unit Price with VAT: | 25,13280 € |

