
9456370000 | |
|---|---|
DigiKey Part Number | 281-6734-ND |
Manufacturer | |
Manufacturer Product Number | 9456370000 |
Description | CONN SAI FIXED PUR 20M 5POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,77000 € | 198,77 € |
| Unit Price without VAT: | 198,77000 € |
|---|---|
| Unit Price with VAT: | 236,53630 € |

