Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9456330000

DigiKey Part Number
281-6731-ND
Manufacturer
Manufacturer Product Number
9456330000
Description
CONN SAI FIXED PUR 5M 5POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Gray
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,50000 €81,50 €
575,62000 €378,10 €
1073,42700 €734,27 €
2570,80320 €1.770,08 €
5069,00720 €3.450,36 €
10067,35820 €6.735,82 €
Manufacturers Standard Package
Unit Price without VAT:81,50000 €
Unit Price with VAT:96,98500 €