Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9456240150

DigiKey Part Number
9456240150-ND
Manufacturer
Manufacturer Product Number
9456240150
Description
CONN VALVE PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Weidmüller
Connector - Sensor
Rectangular
Series
Termination
Wire Leads
Packaging
Bulk
Cable Length
1.5m
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,08000 €12,08 €
Manufacturers Standard Package
Unit Price without VAT:12,08000 €
Unit Price with VAT:14,37520 €