
9456140300 | |
|---|---|
DigiKey Part Number | 281-7394-ND |
Manufacturer | |
Manufacturer Product Number | 9456140300 |
Description | CIRC CBL 5POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,02000 € | 33,02 € |
| 10 | 28,06300 € | 280,63 € |
| 25 | 26,30640 € | 657,66 € |
| 50 | 25,05140 € | 1.252,57 € |
| 100 | 23,85680 € | 2.385,68 € |
| 250 | 22,36508 € | 5.591,27 € |
| Unit Price without VAT: | 33,02000 € |
|---|---|
| Unit Price with VAT: | 39,29380 € |

