
9451000000 | |
|---|---|
DigiKey Part Number | 9451000000-ND |
Manufacturer | |
Manufacturer Product Number | 9451000000 |
Description | CONN FERRULE 2AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41310 € | 41,31 € |
| Unit Price without VAT: | 0,41310 € |
|---|---|
| Unit Price with VAT: | 0,49159 € |


