9443120000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 59,67050 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9443120000

DigiKey Part Number
9443120000-ND
Manufacturer
Manufacturer Product Number
9443120000
Description
SSR RELAY SPST-NO 3A
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5 ~ 24VDC
Mfr
Voltage - Load
2 V ~ 60 V
Series
Load Current
3 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 40°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9443100000Weidmüller0281-5189-ND59,67050 €Similar
Obsolete
This product is no longer manufactured. View Substitutes