
944021 | |
|---|---|
DigiKey Part Number | 944021-ND |
Manufacturer | |
Manufacturer Product Number | 944021 |
Description | INTERFACE MOD HDR 14POS 16-26AWG |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | - | |
Width | - | |
Wire Gauge | 16-26 AWG |

