Image for 944020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

944020

DigiKey Part Number
944020-ND
Manufacturer
Manufacturer Product Number
944020
Description
INTERFACE MOD HDR 10POS 16-26AWG
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Cable Retainer
Latches
Manufacturer
Weidmüller
Positions / Poles
10
Series
Voltage - Rated
60VAC, 75VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
16-26 AWG
Control Side Connection
Rectangular, Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.