



9427460000 | |
|---|---|
DigiKey Part Number | 9427460000-ND |
Manufacturer | |
Manufacturer Product Number | 9427460000 |
Description | MG KIT CA 600 MULTIMETER |
Customer Reference | |
Detailed Description | Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Function Features |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer Weidmüller | Display Type LCD |
Packaging Bulk | Function Voltage, Current, Resistance, Capacitance, Frequency |
Part Status Obsolete | Response Average |
Style Handheld | Ratings CAT III 600V |

