
9401520000 | |
|---|---|
DigiKey Part Number | 9401520000-ND |
Manufacturer | |
Manufacturer Product Number | 9401520000 |
Description | VARISTOR 22V 2KA MODULE |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 2 Circuit Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 22 V | |
Current - Surge | 2 kA | |
Energy | 4J | |
Number of Circuits | 2 | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

