
9401450000 | |
|---|---|
DigiKey Part Number | 9401450000-ND |
Manufacturer | |
Manufacturer Product Number | 9401450000 |
Description | VARISTOR 47V 1KA MODULE |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 2 Circuit Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Typ) | 47 V | |
Current - Surge | 1 kA | |
Energy | 4.4J | |
Number of Circuits | 2 | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

