Image for 9401000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401000000

DigiKey Part Number
9401000000-ND
Manufacturer
Manufacturer Product Number
9401000000
Description
VARISTOR MODULE
Customer Reference
Detailed Description
Varistor 2 Circuit Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Energy
-
Number of Circuits
2
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.