Direct

929190000 | |
|---|---|
DigiKey Part Number | 929190000-ND |
Manufacturer | |
Manufacturer Product Number | 929190000 |
Description | BOX S STL 11.81"L X 11.81"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 11.811" L x 11.811" W (300.00mm x 300.00mm) X 7.874" (200.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 11.811" L x 11.811" W (300.00mm x 300.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 139in² (897cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - |


