Direct

929010000 | |
|---|---|
DigiKey Part Number | 929010000-ND |
Manufacturer | |
Manufacturer Product Number | 929010000 |
Description | BOX S STL 9.02"L X 5.98"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 9.016" L x 5.984" W (229.00mm x 152.00mm) X 5.118" (130.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 9.016" L x 5.984" W (229.00mm x 152.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 54.0in² (348cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - |


