
9205690000 | |
|---|---|
DigiKey Part Number | 281-5188-ND |
Manufacturer | |
Manufacturer Product Number | 9205690000 |
Description | SCREWDRIVER SLOTTED 0.4X2MM 6.3" |
Customer Reference | |
Detailed Description | 0.4mm x 2mm Slotted Screwdriver 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | 0.066 lb (29.94 g) |

