MFR Recommended

9205630000 | |
|---|---|
DigiKey Part Number | 9205630000-ND |
Manufacturer | |
Manufacturer Product Number | 9205630000 |
Description | BIT SLOTTED 0.6MM X 4.5MM |
Customer Reference | |
Detailed Description | 0.6mm x 4.5mm Slotted Bit, Power 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 4.5mm | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | 0.046 lb (20.87 g) |


