
9204940000 | |
|---|---|
DigiKey Part Number | 9204940000-ND |
Manufacturer | |
Manufacturer Product Number | 9204940000 |
Description | SHEET HOLES KOS-PG11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 0.166 lb (75.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,11000 € | 62,11 € |
| 5 | 57,56400 € | 287,82 € |
| 10 | 55,71300 € | 557,13 € |
| 25 | 53,35760 € | 1.333,94 € |
| Unit Price without VAT: | 62,11000 € |
|---|---|
| Unit Price with VAT: | 73,91090 € |

