
9204920000 | |
|---|---|
DigiKey Part Number | 9204920000-ND |
Manufacturer | |
Manufacturer Product Number | 9204920000 |
Description | SHEET HOLES KOS-M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 € | 89,88 € |
| 5 | 83,30400 € | 416,52 € |
| 10 | 80,62600 € | 806,26 € |
| 25 | 77,21960 € | 1.930,49 € |
| Unit Price without VAT: | 89,88000 € |
|---|---|
| Unit Price with VAT: | 106,95720 € |

