
9204880000 | |
|---|---|
DigiKey Part Number | 9204880000-ND |
Manufacturer | |
Manufacturer Product Number | 9204880000 |
Description | SHEET HOLES KOS-M16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 0.135 lb (61.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,03000 € | 60,03 € |
| 5 | 55,63400 € | 278,17 € |
| 10 | 53,84500 € | 538,45 € |
| 25 | 51,57000 € | 1.289,25 € |
| Unit Price without VAT: | 60,03000 € |
|---|---|
| Unit Price with VAT: | 71,43570 € |

