
9204820000 | |
|---|---|
DigiKey Part Number | 9204820000-ND |
Manufacturer | |
Manufacturer Product Number | 9204820000 |
Description | SHEET HOLES KOK-52X36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 5.2 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.060,58000 € | 1.060,58 € |
| Unit Price without VAT: | 1.060,58000 € |
|---|---|
| Unit Price with VAT: | 1.262,09020 € |

