
9204790000 | |
|---|---|
DigiKey Part Number | 9204790000-ND |
Manufacturer | |
Manufacturer Product Number | 9204790000 |
Description | IE-KOK-V5 SHEET HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knockout, Hole Punch Sheet Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knockout, Hole Punch | |
For Use With/Related Products | Sheet Metal | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,45000 € | 348,45 € |
| Unit Price without VAT: | 348,45000 € |
|---|---|
| Unit Price with VAT: | 414,65550 € |

