
9202900000 | |
|---|---|
DigiKey Part Number | 281-9202900000-ND |
Manufacturer | |
Manufacturer Product Number | 9202900000 |
Description | H0,5/16S OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Orange |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3116.0 | Conta-Clip, Inc. | 0 | 2080-3116.0-ND | 0,07030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24308 € | 121,54 € |
| Unit Price without VAT: | 0,24308 € |
|---|---|
| Unit Price with VAT: | 0,28927 € |


