
9202850000 | |
|---|---|
DigiKey Part Number | 9202850000-ND |
Manufacturer | |
Manufacturer Product Number | 9202850000 |
Description | TOOL HAND CRIMPER 10-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 € | 237,34 € |
| 5 | 219,99600 € | 1.099,98 € |
| 10 | 212,93100 € | 2.129,31 € |
| 25 | 203,94400 € | 5.098,60 € |
| Unit Price without VAT: | 237,34000 € |
|---|---|
| Unit Price with VAT: | 282,43460 € |

