
9202740000 | |
|---|---|
DigiKey Part Number | 9202740000-ND |
Manufacturer | |
Manufacturer Product Number | 9202740000 |
Description | BIT SLOTTED 1.2MM X 6.5MM |
Customer Reference | |
Detailed Description | 1.2mm x 6.5mm Slotted Bit, Power 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 1.2mm x 6.5mm | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | 0.034 lb (15.42 g) |

