
9202010000 | |
|---|---|
DigiKey Part Number | 9202010000-ND |
Manufacturer | |
Manufacturer Product Number | 9202010000 |
Description | TACKLE BOX PSC5-01 PP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gray Hand Held, Cover Included 9.488" L x 7.677" W (241.00mm x 195.00mm) X 2.205" (56.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 9.488" L x 7.677" W (241.00mm x 195.00mm) | |
Height | 2.205" (56.00mm) | |
Area (L x W) | 72.8in² (470cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

