
9201610000 | |
|---|---|
DigiKey Part Number | 281-9201610000-ND |
Manufacturer | |
Manufacturer Product Number | 9201610000 |
Description | WQV PEN 50N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Category | Pitch 0.728" (18.50mm) |
Manufacturer Weidmüller | Style Screw - Full Thread |
Series | For Use With/Related Products W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,15200 € | 155,76 € |
| Unit Price without VAT: | 31,15200 € |
|---|---|
| Unit Price with VAT: | 37,07088 € |

