
9200710000 | |
|---|---|
DigiKey Part Number | 9200710000-ND |
Manufacturer | |
Manufacturer Product Number | 9200710000 |
Description | CONN TERM RCPT CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.197" (5.00mm) | |
Wire Gauge | - | |
Length - Overall | 0.906" (23.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue | |
Insulation Diameter | 0.197" (5.00mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58360 € | 58,36 € |
| Unit Price without VAT: | 0,58360 € |
|---|---|
| Unit Price with VAT: | 0,69448 € |

