
9200610000 | |
|---|---|
DigiKey Part Number | 9200610000-ND |
Manufacturer | |
Manufacturer Product Number | 9200610000 |
Description | CONN QC RCPT/TAB 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.819" (20.80mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,25800 € | 25,80 € |
| 300 | 0,23870 € | 71,61 € |
| 500 | 0,23026 € | 115,13 € |
| 1.000 | 0,21925 € | 219,25 € |
| 2.500 | 0,20551 € | 513,77 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

