0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200590000

DigiKey Part Number
9200590000-ND
Manufacturer
Manufacturer Product Number
9200590000
Description
CONN QC TAB 0.250 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.819" (20.80mm)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63700 €6,37 €
250,59640 €14,91 €
500,56780 €28,39 €
1000,54060 €54,06 €
3000,50023 €150,07 €
5000,48248 €241,24 €
1.0000,45946 €459,46 €
2.5000,43068 €1.076,70 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €