
9200520000 | |
|---|---|
DigiKey Part Number | 9200520000-ND |
Manufacturer | |
Manufacturer Product Number | 9200520000 |
Description | CONN QC RCPT 0.110 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.736" (18.69mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,43790 € | 43,79 € |
| 250 | 0,41044 € | 102,61 € |
| 500 | 0,39082 € | 195,41 € |
| 1.000 | 0,37216 € | 372,16 € |
| 2.500 | 0,34885 € | 872,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

