
9200450000 | |
|---|---|
DigiKey Part Number | 9200450000-ND |
Manufacturer | |
Manufacturer Product Number | 9200450000 |
Description | CONN SPADE TERM M10 YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow M10 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Standard | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stud/Tab Size M10 Stud | Length - Termination 0.518" (13.15mm) |
Width - Outer Edges 0.709" (18.00mm) | Tongue Inside Opening 0.413" (10.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,65160 € | 82,58 € |
| Unit Price without VAT: | 1,65160 € |
|---|---|
| Unit Price with VAT: | 1,96540 € |

