
9200440000 | |
|---|---|
DigiKey Part Number | 9200440000-ND |
Manufacturer | |
Manufacturer Product Number | 9200440000 |
Description | CONN SPADE TERM M8 YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow M8 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.518" (13.15mm) | |
Tongue Inside Opening | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,60700 € | 16,07 € |
| 25 | 1,50640 € | 37,66 € |
| 50 | 1,43440 € | 71,72 € |
| 100 | 1,36600 € | 136,60 € |
| 250 | 1,28036 € | 320,09 € |
| 500 | 1,21924 € | 609,62 € |
| 1.000 | 1,16104 € | 1.161,04 € |
| 2.500 | 1,08840 € | 2.721,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

