Ring Terminal Connector M10 Stud Circular Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200210000

DigiKey Part Number
9200210000-ND
Manufacturer
Manufacturer Product Number
9200210000
Description
CONN RING CIRC M10 CRIMP 1-100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M10 Stud
Thickness
-
Width - Outer Edges
0.551" (14.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21500 €2,15 €
250,20120 €5,03 €
500,19160 €9,58 €
1000,18230 €18,23 €
3000,16870 €50,61 €
5000,16272 €81,36 €
1.0000,15495 €154,95 €
2.5000,14524 €363,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €