
9200180000 | |
|---|---|
DigiKey Part Number | 9200180000-ND |
Manufacturer | |
Manufacturer Product Number | 9200180000 |
Description | CONN RING CIRC M5 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.335" (8.51mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Blue |
Stud/Tab Size M5 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10400 € | 10,40 € |
| 300 | 0,09627 € | 28,88 € |
| 500 | 0,09284 € | 46,42 € |
| 1.000 | 0,08840 € | 88,40 € |
| 2.500 | 0,08286 € | 207,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

