
9200100000 | |
|---|---|
DigiKey Part Number | 9200100000-ND |
Manufacturer | |
Manufacturer Product Number | 9200100000 |
Description | CONN RING CIRC M5 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.315" (8.00mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size M5 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,13120 € | 13,12 € |
| 300 | 0,12143 € | 36,43 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,11151 € | 111,51 € |
| 2.500 | 0,10452 € | 261,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

