



9200080000 | |
|---|---|
DigiKey Part Number | 281-6173-ND |
Manufacturer | |
Manufacturer Product Number | 9200080000 |
Description | CONN RING CIRC M3.5 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.217" (5.50mm) |
Manufacturer Weidmüller | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size M3.5 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,25370 € | 25,37 € |
| 300 | 0,23470 € | 70,41 € |
| 500 | 0,22640 € | 113,20 € |
| 1.000 | 0,21557 € | 215,57 € |
| 2.500 | 0,20206 € | 505,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

