Image for 9159480000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9159480000

DigiKey Part Number
915948-ND
Manufacturer
Manufacturer Product Number
9159480000
Description
INTERFACE MOD DSUB FMALE 25POS
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG
Product Attributes
Filter Similar Products
Category
Positions / Poles
25
Manufacturer
Weidmüller
Features
Component Area
Series
Voltage - Rated
150V
Packaging
Bulk
Current Rating (Per Contact)
1.5 A
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.350" (85.09mm)
Control Side Connection
D-Sub, Female
Width
2.756" (70.00mm)
Control Side Cable Retainer
Screw, 4-40 Thread
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.