9159330000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 45,78000 €
Datasheet
Image for 9159330000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9159330000

DigiKey Part Number
915933-ND
Manufacturer
Manufacturer Product Number
9159330000
Description
INTERFACE MOD DSUB MALE 9POS
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG
Product Attributes
Filter Similar Products
Category
Positions / Poles
9
Manufacturer
Weidmüller
Features
Component Area
Series
Voltage - Rated
150V
Packaging
Bulk
Current Rating (Per Contact)
1.5 A
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
1.570" (39.88mm)
Control Side Connection
D-Sub, Male
Width
2.756" (70.00mm)
Control Side Cable Retainer
Screw, 4-40 Thread
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8003901001Weidmüller08003901001-ND45,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes