
915092 | |
|---|---|
DigiKey Part Number | 915092-ND |
Manufacturer | |
Manufacturer Product Number | 915092 |
Description | DIN RAIL 32MMX15MM UNSLOTTED 19" |
Customer Reference | |
Detailed Description | Din Rail 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted 19.000" (482.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Slotted/Unslotted | Unslotted | |
Size | 1.260" W x 0.591" H (32.00mm x 15.00mm) | |
Length | 19.000" (482.60mm) | |
Thickness | - | |
Material | - | |
Plating | - |

