Image for 915072 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

915072

DigiKey Part Number
915072-ND
Manufacturer
Manufacturer Product Number
915072
Description
DIN RAIL 35MMX7MM UNSLOTTED 18"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 18.000" (457.20mm)
EDA/CAD Models
915072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Unslotted
Manufacturer
Weidmüller
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Bulk
Length
18.000" (457.20mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,04300 €100,43 €
Manufacturers Standard Package
Unit Price without VAT:10,04300 €
Unit Price with VAT:11,95117 €