Image for 915065 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

915065

DigiKey Part Number
281-915065-ND
Manufacturer
Manufacturer Product Number
915065
Description
DIN RAIL 35MMX7MM UNSLOTTED 11"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 11.000" (279.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
11.000" (279.40mm)
Thickness
0.039" (1.00mm)
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,63500 €76,35 €
Manufacturers Standard Package
Unit Price without VAT:7,63500 €
Unit Price with VAT:9,08565 €